
TE Connectivity 1-1904045-1 technical specifications.
| Package/Case | 100 |
| Number of Positions | 5 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1904045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
