TE Connectivity 1-1905002-0 technical specifications.
| Package/Case | 125 |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1905002-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.