TE Connectivity 1-1905109-0 technical specifications.
| Color | Red |
| ELV | Compliant |
| Gender | Male |
| Length | 10m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1905109-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.