TE Connectivity's 125 multimode fiber optic cable features a twin zip wire/cable type with a diameter of 2mm and a color of orange. This cable is compliant with ELV standards and has a return loss of 0dB, along with an insertion loss of 0.5dB. The cable is available in a length of 16m and is suitable for multimode applications. It is also RoHS compliant and suitable for use in a variety of industries.
TE Connectivity 1-1906018-6 technical specifications.
| Package/Case | 125 |
| Color | Violet |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 16m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1906018-6 to view detailed technical specifications.
No datasheet is available for this part.