Automotive-grade wire housing for 2-position, 5mm pitch applications. This straight, cable-mount, free-hanging connector features a black housing and female socket contacts. Operating within a wide temperature range of -67°C to 221°C, it is RoHS and ELV compliant. The polarized, non-hybrid design ensures secure wire-to-wire connections.
TE Connectivity 1-190667-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 32.25mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-190667-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.