TE Connectivity 1-1907404-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 30.48m |
| Mode | Multimode |
| Return Loss | 0dB |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1907404-0 to view detailed technical specifications.
No datasheet is available for this part.