This multimode fiber optic cable is 42.67 meters in length and has a wire/cable diameter of 7.8mm. It features a black color and is compliant with ELV standards. The cable is not RoHS compliant. It has an insertion loss of 0.75dB and a return loss of 0dB.
TE Connectivity 1-1907404-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 42.67m |
| Mode | Multimode |
| Return Loss | 0dB |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1907404-4 to view detailed technical specifications.
No datasheet is available for this part.