This 57.91m multimode fiber optic cable features a black color and blue wire/cable color with a diameter of 7.8mm. It is compliant with ELV regulations and RoHS standards. The cable has an insertion loss of 0.75dB and a return loss of 0dB.
TE Connectivity 1-1907404-9 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 57.91m |
| Mode | Multimode |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1907404-9 to view detailed technical specifications.
No datasheet is available for this part.