TE Connectivity 1-1921125-2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Silver |
| Mount | Through Hole |
| Package Quantity | 4 |
| Pitch | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1921125-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.