26-position, 2-row shrouded header for board-to-board applications. Features straight, surface mount (SMD/SMT) termination with a 2.54mm pitch. Brass contacts with gold plating ensure reliable signal transmission. Operates across a wide temperature range of -40°C to 212°C. Black housing provides a durable and robust connection.
TE Connectivity 1-1924678-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.9mm |
| Housing Color | Black |
| Length | 44.4mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Orientation | Straight |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 0.626inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1924678-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.