26-position, 2-row male pin header for signal applications. Features a 2.54mm pitch and surface mount termination. Constructed with brass contacts and tin plating for mating, housed in natural-colored polycyclohexylenedimethylene insulation. Operates within a temperature range of -40°C to 212°C.
TE Connectivity 1-1924678-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 44.4mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 0.626inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1924678-4 to view detailed technical specifications.
No datasheet is available for this part.