14-position right-angle power connector with a 16A contact current rating and 250V voltage rating. Features copper alloy contacts with tin plating and nickel underplate, designed for board-to-board applications. This connector system offers PCB mount alignment and retention, with a 0.108-inch pitch. Housing is black, UL94 V-0 flammability rated, and operates within a -40°C to 125°C temperature range.
TE Connectivity 1-1926710-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Length | 49.71mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Number of Power Positions | 14 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.055mm |
| Pitch | 0.108inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 0.9881inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1926710-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.