14-position, single-row right-angle receptacle power connector with a 2mm pitch. Features copper contacts with gold, tin, lead, and bright plating, and a nickel underplate. Rated for 250V, with a temperature range of -40°C to 125°C. Includes make-first/break-last functionality and press-fit termination. Housing is black, UL94 V-0 flammability rated, and the component is selectively loaded.
TE Connectivity 1-1926713-4 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 49.71mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Number of Power Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Minipak HDL |
| Tail Length | 3.3mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1926713-4 to view detailed technical specifications.
No datasheet is available for this part.