Right-angle, female shrouded header receptacle with 19 positions (4 power, 15 signal) on a 2mm pitch. Features a 40A current rating and 250V voltage rating, with gold and tin plating over nickel underplate. Designed for through-hole mounting with press-fit termination and a tail length of 3.3mm. Operating temperature range is -40°C to 125°C, with UL94 V-0 flammability rating and UL/CSA approvals.
TE Connectivity 1-1926723-6 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| Current Rating | 40A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 55.12mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Tail Length | 3.3mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1926723-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.