TE Connectivity 1-1926731-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 17A |
| Contact Plating | Gold, Bright |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.27inch |
| Pitch | 0.12inch |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Tail Length | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1926731-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.