Right-angle, through-hole power connector featuring 8 power and 25 signal positions for a total of 33 positions. Male copper contacts with gold, tin, lead, and bright plating offer 1.27um plating thickness. This connector supports a 250V AC maximum voltage rating and operates between -40°C and 125°C. It utilizes a 2.75mm power and 2mm signal pitch with press-fit termination and includes PCB mount retention. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
TE Connectivity 1-1926732-8 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 46.21mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 33 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Number of Signal Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 980 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Minipak HDL |
| Tail Length | 3.3mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1926732-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.