Right-angle, through-hole power connector featuring 8 power and 25 signal positions for a total of 33 positions. Contact gender is female, with copper contacts plated in gold, tin, lead, and bright finishes. This connector offers a 250V voltage rating and operates within a temperature range of -40°C to 125°C. Termination is press-fit with a 2mm pitch and 1.27um plating thickness. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
TE Connectivity 1-1926733-8 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.21mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Number of Signal Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Minipak HDL |
| Tail Length | 3.3mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 36.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1926733-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.