
240-position, 2-row DDR3 DIMM socket for signal applications. Features a straight, through-hole mounting orientation with solder termination. Constructed with a copper alloy contact material, plated with gold, tin, and matte finishes. Operates within a temperature range of -55°C to 155°C and boasts a 750mA contact current rating. Housing is black with a UL94 V-0 flammability rating.
TE Connectivity 1-1932000-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.157inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 155°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1932000-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
