TE Connectivity 1-1932680-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Package Quantity | 54 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1932680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.