TE Connectivity 1-1933152-0 technical specifications.
| Color | Multiple |
| Connector Type A | DB25 |
| Connector Type B | Plug |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933152-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.