TE Connectivity 1-1933172-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Housing Color | White |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL110 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933172-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.