TE Connectivity 1-1933284-1 technical specifications.
| Color | Red |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Port Type | DUPLEX |
| Series | SL |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.