
TE Connectivity 1-1933285-0 technical specifications.
| Body Material | Polyphenylene |
| Color | Grey |
| Depth | 29.2mm |
| ELV | Compliant |
| Housing Color | Grey |
| Length | 14.48mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | SL |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933285-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
