TE Connectivity 1-1933288-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Number of Ports | 4 |
| Package Quantity | 1 |
| Series | SL 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933288-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.