TE Connectivity 1-1933402-0 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Connector Type A | Plug |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Jacket Material | Metal |
| Length | 3048mm |
| Number of Conductors | 8 |
| Number of Ports | 1 |
| Packaging | Bag |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933402-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.