TE Connectivity 1-1933455-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Violet |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HD 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933455-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.