TE Connectivity 1-1933476-3 technical specifications.
| Exterior Housing Material | PC |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | HD 110Connect, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933476-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.