TE Connectivity 1-1933582-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1933582-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.