TE Connectivity 1-1933960-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 12m |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1933960-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.