10-position, 1-row wire housing with a 2.5mm pitch, designed for straight, cable-mount, free-hanging applications. Features a receptacle gender and accepts female socket contacts with a 4.5A current rating. Constructed from copper alloy with a UL94 V-0 flammability rating and a maximum operating temperature of 221°C. This white housing offers mating alignment, connector lock, and retention, with a 250V voltage rating.
TE Connectivity 1-1969442-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8mm |
| Housing Color | White |
| Length | 1.0748inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.377inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969442-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.