14-position, single-row wire housing for straight, cable-mount applications. Features a 2.5mm pitch and accepts female socket contacts with a 4.5A current rating, constructed from copper alloy. This UL94 V-0 rated, white housing offers mating alignment, lock, and retention, operating within a -67°C to 221°C temperature range. Designed for 22AWG wire, it is RoHS and ELV compliant.
TE Connectivity 1-1969442-4 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | White |
| Length | 37.3mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.377inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969442-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.