19-position, single-row, straight, cable mount wire housing with a 2.5mm pitch. Features a white housing color and natural contact material, utilizing a copper alloy for its 4.5A contact current rating. Designed for wire-to-board connectivity with crimp termination and a male gender. Offers mating alignment, connector lock, and mating retention, operating within a temperature range of -67°C to 221°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-1969442-9 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8mm |
| Housing Color | White |
| Length | 49.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.377inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969442-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.