TE Connectivity 1-1969443-8 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Height | 0.099inch |
| Housing Color | Black |
| Length | 44.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | Economy Power 2.5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969443-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.