Unshrouded header with 16 positions and 2 rows, featuring a 2.5mm pitch and 2.5mm row spacing. This wire-to-board connector offers a 7.5A contact current rating with brass contacts plated in tin. Designed for through-hole mounting with vertical PCB orientation, it operates within a -25°C to 105°C temperature range and has a 250V voltage rating. The header is constructed with a white nylon housing and insulation, meeting UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-1969543-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.8mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 0.901inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969543-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.