Right-angle, dual-row male pin header for wire-to-board applications. Features a 2.5mm pitch and 2.5mm row spacing, with 12 positions and a 7.5A contact current rating. Constructed with brass contacts plated in tin for optimal conductivity and durability, housed in natural-colored nylon. This through-hole mount component offers mating retention and PCB mount alignment, operating within a temperature range of -67°C to 221°C.
TE Connectivity 1-1969574-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.479inch |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 0.704inch |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 175 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Tail Length | 3.4mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969574-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.