Right angle, 2-row, 18-position shrouded header and PCB receptacle connector for wire-to-board applications. Features brass male pin contacts with bright tin plating and a 7.5A current rating. Through-hole mounting with a 2.5mm pitch and 2.5mm row spacing. Nylon insulation material, natural housing color, and a maximum operating temperature of 221°C. RoHS and ELV compliant, with UL94 V-0 flammability rating.
TE Connectivity 1-1969574-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.479inch |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 25.39mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 119 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Tail Length | 3.4mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969574-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.