14-position, single-row, straight, female wire-to-wire connector housing with a 2.5mm pitch. Features a white housing, male pin contact type, and brass contact material with a 7.5A current rating. Designed for panel mounting with snap-in retention, this housing offers mating alignment, connector lock, and mating retention. Operating temperature range is -25°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 1-1969590-4 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7.5A |
| Contact Material | Brass |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.26inch |
| Housing Color | White |
| Insulation Diameter | 1.7mm |
| Length | 37.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 18.17mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969590-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.