18-position, 2-row wire-to-wire discrete wire housing connector featuring a 2.5mm pitch and 0.406 inch width. Designed for crimp termination, it supports 22AWG wire and offers a 3A contact current rating. This natural colored housing operates within a -67°C to 221°C temperature range and includes mating alignment, locking, and retention features. The connector is UL94 V-0 flammability rated and RoHS and ELV compliant.
TE Connectivity 1-1969593-8 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.97mm |
| Housing Color | Natural |
| Length | 25.39mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.406inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969593-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.