
This 16-contact male crimp wire housing is designed for commercial reliability and features a natural nylon insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The housing is rated for 1500VAC dielectric withstanding voltage and is suitable for crimp and IDC applications.
TE Connectivity 1-1969613-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969613 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-1969613-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.