2-position, 1-row receptacle card edge connector featuring a 2.5mm pitch. Surface mount and through-hole compatible, this component offers a 3A current rating and 250V voltage rating. Constructed with copper alloy and copper contacts plated in tin, it operates within a -40°C to 125°C temperature range. The natural colored housing is UL94 V-0 flammability rated and the product is RoHS compliant.
TE Connectivity 1-1971748-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.3mm |
| Housing Color | Natural |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Board |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971748-2 to view detailed technical specifications.
No datasheet is available for this part.