4-position, 6mm pitch wire-to-wire receptacle housing for crimp termination. Features a straight, cable mount orientation with a natural color housing. Rated for 600V, this component operates within a temperature range of -67°C to 221°C and boasts UL94 V-0 flammability. Designed for power applications, it is RoHS compliant and lead-free.
TE Connectivity 1-1971771-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 32.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.95mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971771-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.