
8-position, 2-row straight receptacle wire housing for wire-to-wire applications. Features a 6mm pitch and 2mm panel mount capability with a 600V voltage rating. Designed for power circuit applications with a natural housing color and a maximum operating temperature of 221°C. This UL94 V-0 flammability rated component is RoHS compliant and supplied in cartons of 1000.
TE Connectivity 1-1971775-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 30.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 23.05mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 23.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971775-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
