12-position, 2-row wire-to-wire connector housing with 6mm pitch, designed for panel mounting. Features tab contacts and a natural colored housing with a 23.05mm height. Rated for 600V AC/DC, operating between -67°C and 221°C, with UL94 V-0 flammability. This power circuit application housing is RoHS compliant and supplied in cartons of 700.
TE Connectivity 1-1971775-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Not Halogen Free |
| Height | 23.05mm |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971775-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.