10-position, 1-row wire-to-board header with a 2.5mm pitch. Features male, straight tab contacts made of copper alloy with tin, matte plating. Rated for 2A current and 50V operating supply voltage, with a 6A contact current rating. Vertical, top-entry, through-hole mounting with mating retention and PCB mount alignment. Constructed from natural colored Nylon, this component offers a temperature range of -40°C to 248°C and is UL94 V-0 flammability rated.
TE Connectivity 1-1971817-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.5mm |
| Housing Color | Natural |
| Length | 1.08inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Vertical |
| Package Quantity | 105 |
| Packaging | Carton |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Plating Thickness | 1.27um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Series | RAST 2.5 |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971817-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.