5-position, 1-row wire-to-board header with a 2.5mm pitch and 3.75mm row spacing. Features male tab contacts made of copper alloy with tin plating, rated for 6A contact current and 2A overall current. This vertical, top-entry, through-hole mount component has a 15.5mm height and 0.59-inch length, constructed with natural colored Nylon insulation and housing. It offers mating retention and operates within a -40°C to 248°C temperature range, meeting UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-1971817-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.59inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971817-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.