
8-position, 1-row wire-to-board header with a 2.5mm pitch. Features straight, male tab contacts made of tin-plated copper alloy, rated for 6A contact current and 2A overall current. Vertical, top-entry, through-hole mounting with a 15.5mm height and 0.88-inch length. Constructed from natural colored Nylon, this component is UL94 V-0 flammability rated and operates between -40°C and 248°C. Mating retention is included, with solder termination and a 0.11-inch tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1971817-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Natural |
| Length | 0.88inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Series | RAST 2.5 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971817-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.