Shrouded header, 5 positions, 1 row, 2.5mm pitch, vertical orientation, through-hole mount. Features male tab contacts made of copper alloy with tin, matte plating and 6A current rating. Housing is natural colored nylon with a 15.5mm height and 0.59 inch length. Operating temperature range from -40°C to 248°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1-1971837-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Natural |
| Length | 0.59inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Silver |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971837-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.