15-position, 3-row wire-to-wire receptacle housing with straight, cable mount orientation and 6mm pitch. Features a natural colored, UL94 V-0 flammability rated housing, designed for crimp termination of tab contacts. Operates within a -67°C to 221°C temperature range and supports up to 600V AC. This power circuit application connector is RoHS compliant and supplied in a carton of 650 units.
TE Connectivity 1-1971874-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 31.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 31.15mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 31.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971874-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
