9-position, 3-row wire-to-wire receptacle housing with a 6mm pitch and straight orientation. Designed for panel mounting with a 2mm panel thickness, this natural-colored housing supports power circuit applications and accepts tab contacts. Features include a 600V voltage rating, a maximum operating temperature of 221°C, and UL94 V-0 flammability rating. This crimp termination housing is RoHS compliant and supplied in cartons of 750.
TE Connectivity 1-1971875-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 31.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 31.15mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 31.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971875-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.