Automotive-grade wire housing for 15-position, straight, wire-to-wire connections. Features a 6mm pitch, natural colored housing, and female blade socket contacts. Rated for 600V AC, with a maximum operating temperature of 221°C and a flammability rating of UL94 V-0. Designed for cable mounting and free hanging applications.
TE Connectivity 1-1971876-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Depth | 24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 850 |
| Packaging | Carton |
| Pitch | 6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971876-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.